FS2RLUNUNNNM001 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 50,78000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 50,78000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 47,04200 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 43,81900 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 47,04200 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 43,81900 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 29,17800 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 21,53000 €
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 47,24000 €
Datasheet
Image for FS2RLUNUNNNM001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS2RLUNUNNNM001

DigiKey Part Number
298-FS2RLUNUNNNM001-ND
Manufacturer
Manufacturer Product Number
FS2RLUNUNNNM001
Description
OM4+ 2F 2MM PC LSZH LC UNIBOOT /
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 50/125 3.3' (1.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
1st Connector
LC Duplex
2nd Connector
LC Duplex
Cable Diameter
0.08" (2.0mm)
Cable Type
-
Features
-
Fiber Type
50/125
Length - Overall
3.3' (1.0m)
Type
Multimode, Duplex, OM4
Ratings
-
Bend Radius
40mm
Color - Cable
Aqua
Color - Connectors
Black, Blue
Insertion Loss
0.10dB
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Return Loss
0.26dB
Operating Temperature
-10°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes