Cable Fiber Optic LC Duplex To LC Duplex 50/125 26.2' (8.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS2EPLELENEM008

DigiKey Part Number
298-FS2EPLELENEM008-ND
Manufacturer
Manufacturer Product Number
FS2EPLELENEM008
Description
OPTI-CORE 2 FIBER, OM4+, COLORED
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 50/125 26.2' (8.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
50/125
Manufacturer
Panduit Corp
Length - Overall
26.2' (8.0m)
Series
Type
Multimode, Duplex, OM4
Packaging
Bulk
Bend Radius
1.6mm
Part Status
Active
Color - Cable
Aqua
1st Connector
LC Duplex
Insertion Loss
0.10dB
2nd Connector
LC Duplex
Return Loss
26dB
Cable Diameter
0.06" (1.6mm)
Operating Temperature
0°C ~ 60°C
Cable Type
Fiber Patch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1067,14600 €671,46 €
Unit Price without VAT:67,14600 €
Unit Price with VAT:79,90374 €