FS2EPLDLDNDM010 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 76,97500 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 72,39500 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 74,68800 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 76,97500 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 72,39500 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 76,97500 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 72,39500 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 76,97500 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 72,39500 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 76,97500 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 72,39500 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 76,97500 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 72,39500 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 74,68800 €
Datasheet
Cable Fiber Optic LC Duplex To LC Duplex 50/125 32.8' (10.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS2EPLDLDNDM010

DigiKey Part Number
298-FS2EPLDLDNDM010-ND
Manufacturer
Manufacturer Product Number
FS2EPLDLDNDM010
Description
OPTI-CORE 2 FIBER, OM4+, COLORED
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 50/125 32.8' (10.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
50/125
Manufacturer
Panduit Corp
Length - Overall
32.8' (10.0m)
Series
Type
Multimode, Duplex, OM4
Packaging
Bulk
Bend Radius
1.6mm
Part Status
Active
Color - Cable
Aqua
1st Connector
LC Duplex
Insertion Loss
0.10dB
2nd Connector
LC Duplex
Return Loss
26dB
Cable Diameter
0.06" (1.6mm)
Operating Temperature
0°C ~ 60°C
Cable Type
Fiber Patch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (35)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FS2EPKAKANAM010Panduit Corp0298-FS2EPKAKANAM010-ND76,97500 €Parametric Equivalent
FS2EPKALANAM010Panduit Corp0298-FS2EPKALANAM010-ND72,39500 €Parametric Equivalent
FS2EPKALNNAM010Panduit Corp0298-FS2EPKALNNAM010-ND74,68800 €Parametric Equivalent
FS2EPKBKBNBM010Panduit Corp0298-FS2EPKBKBNBM010-ND76,97500 €Parametric Equivalent
FS2EPKBLBNBM010Panduit Corp0298-FS2EPKBLBNBM010-ND72,39500 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1072,39500 €723,95 €
Unit Price without VAT:72,39500 €
Unit Price with VAT:86,15005 €