Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FS2EPKJKJNJM005 | |
|---|---|
DigiKey Part Number | 298-FS2EPKJKJNJM005-ND |
Manufacturer | |
Manufacturer Product Number | FS2EPKJKJNJM005 |
Description | OPTI-CORE 2 FIBER, OM4+, KEY/KEY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 50/125 16.4' (5.0m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer Panduit Corp | Length - Overall 16.4' (5.0m) |
Series | Type Multimode, Duplex, OM4 |
Packaging Bulk | Bend Radius 1.6mm |
Part Status Active | Color - Cable Yellow |
1st Connector LC Duplex | Color - Connectors Yellow |
2nd Connector LC Duplex | Insertion Loss 0.35dB |
Cable Diameter 0.06" (1.6mm) | Return Loss 55dB |
Cable Type Fiber Patch | Operating Temperature 0°C ~ 60°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FS2EPKAKANAM005 | Panduit Corp | 0 | 298-FS2EPKAKANAM005-ND | 63,33000 € | Parametric Equivalent |
| FS2EPKALANAM005 | Panduit Corp | 0 | 298-FS2EPKALANAM005-ND | 58,73400 € | Parametric Equivalent |
| FS2EPKALNNAM005 | Panduit Corp | 0 | 298-FS2EPKALNNAM005-ND | 61,03600 € | Parametric Equivalent |
| FS2EPKBLBNBM005 | Panduit Corp | 0 | 298-FS2EPKBLBNBM005-ND | 58,73400 € | Parametric Equivalent |
| FS2EPKBLNNBM005 | Panduit Corp | 0 | 298-FS2EPKBLNNBM005-ND | 61,03600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 63,33000 € | 633,30 € |
| Unit Price without VAT: | 63,33000 € |
|---|---|
| Unit Price with VAT: | 75,36270 € |















