Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FS2EPKCLNNCM006 | |
|---|---|
DigiKey Part Number | 298-FS2EPKCLNNCM006-ND |
Manufacturer | |
Manufacturer Product Number | FS2EPKCLNNCM006 |
Description | OPTI-CORE 2 FIBER, OM4+, KEY C-G |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 50/125 19.7' (6.0m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer Panduit Corp | Length - Overall 19.7' (6.0m) |
Series | Type Multimode, Duplex, OM4 |
Packaging Bulk | Bend Radius 1.6mm |
Part Status Active | Color - Cable Green |
1st Connector LC Duplex | Color - Connectors Green |
2nd Connector LC Duplex | Insertion Loss 0.10dB |
Cable Diameter 0.06" (1.6mm) | Return Loss 26dB |
Cable Type Fiber Patch | Operating Temperature 0°C ~ 60°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FS2EPKAKANAM006 | Panduit Corp | 0 | 298-FS2EPKAKANAM006-ND | 66,46600 € | Parametric Equivalent |
| FS2EPKALANAM006 | Panduit Corp | 0 | 298-FS2EPKALANAM006-ND | 61,85800 € | Parametric Equivalent |
| FS2EPKALNNAM006 | Panduit Corp | 0 | 298-FS2EPKALNNAM006-ND | 64,17100 € | Parametric Equivalent |
| FS2EPKBKBNBM006 | Panduit Corp | 0 | 298-FS2EPKBKBNBM006-ND | 66,46600 € | Parametric Equivalent |
| FS2EPKBLBNBM006 | Panduit Corp | 0 | 298-FS2EPKBLBNBM006-ND | 61,85800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 64,17100 € | 641,71 € |
| Unit Price without VAT: | 64,17100 € |
|---|---|
| Unit Price with VAT: | 76,36349 € |















