Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FS2EPKBLNNBM007 | |
|---|---|
DigiKey Part Number | 298-FS2EPKBLNNBM007-ND |
Manufacturer | |
Manufacturer Product Number | FS2EPKBLNNBM007 |
Description | OPTI-CORE 2 FIBER, OM4+, KEY B-R |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 50/125 23.0' (7.0m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer Panduit Corp | Length - Overall 23.0' (7.0m) |
Series | Type Multimode, Duplex, OM4 |
Packaging Bulk | Bend Radius 1.6mm |
Part Status Active | Color - Cable Aqua |
1st Connector LC Duplex | Insertion Loss 0.10dB |
2nd Connector LC Duplex | Return Loss 26dB |
Cable Diameter 0.06" (1.6mm) | Operating Temperature 0°C ~ 60°C |
Cable Type Fiber Patch |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FS2EPKAKANAM007 | Panduit Corp | 0 | 298-FS2EPKAKANAM007-ND | 68,55500 € | Parametric Equivalent |
| FS2EPKALANAM007 | Panduit Corp | 0 | 298-FS2EPKALANAM007-ND | 63,99300 € | Parametric Equivalent |
| FS2EPKALNNAM007 | Panduit Corp | 0 | 298-FS2EPKALNNAM007-ND | 66,28200 € | Parametric Equivalent |
| FS2EPKBKBNBM007 | Panduit Corp | 0 | 298-FS2EPKBKBNBM007-ND | 68,55500 € | Parametric Equivalent |
| FS2EPKBLBNBM007 | Panduit Corp | 0 | 298-FS2EPKBLBNBM007-ND | 63,99300 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 66,28200 € | 662,82 € |
| Unit Price without VAT: | 66,28200 € |
|---|---|
| Unit Price with VAT: | 78,87558 € |















