
FRSHC4BL2 | |
|---|---|
DigiKey Part Number | 298-FRSHC4BL2-ND |
Manufacturer | |
Manufacturer Product Number | FRSHC4BL2 |
Description | FIBERRUNNER COVER FOR CHANNEL FR |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Hinged Black 78.740" (2000.00mm, 6.56') |
Datasheet | Datasheet |
Category | For Use With/Related Products FiberRunner® 4x4 Duct |
Manufacturer Panduit Corp | Height 1.920" (48.77mm) |
Series | Width 2.170" (55.12mm) |
Packaging Bulk | Length 78.740" (2000.00mm, 6.56') |
Part Status Obsolete | Color Black |
Accessory Type Cover - Wire Duct, Snap In Hinged |

