
FRRF6FR4SCLBL | |
|---|---|
DigiKey Part Number | 298-FRRF6FR4SCLBL-ND |
Manufacturer | |
Manufacturer Product Number | FRRF6FR4SCLBL |
Description | CABLE DUCT REDUCER SPLIT COVER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Black 7.750" (196.85mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | FiberRunner® 6x4 Duct | |
Height | 2.150" (54.61mm) | |
Width | 6.890" (175.01mm) | |
Length | 7.750" (196.85mm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,18000 € | 99,18 € |
| Unit Price without VAT: | 99,18000 € |
|---|---|
| Unit Price with VAT: | 118,02420 € |

