
ST88-150-66BK | |
|---|---|
DigiKey Part Number | 298-ST88-150-66BK-ND |
Manufacturer | |
Manufacturer Product Number | ST88-150-66BK |
Description | TAPE ELECTRICAL BLK 1 1/2"X22YDS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Electrical Tape Rubber Adhesive Black 1.50" (38.10mm) 1 1/2" X 66' (20.1m) 22 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Electrical | |
Adhesive | Rubber | |
Backing, Carrier | PVC (Poly Vinyl Chloride) | |
Thickness | 0.0085" (8.5 mils, 0.216mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.50" (38.10mm) 1 1/2" | |
Length | 66' (20.1m) 22 yds | |
Color | Black | |
Usage | Insulating, Sealing, Splicing | |
Temperature Range | 221°F (105°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 36 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,66000 € | 10,66 € |
| 20 | 9,69800 € | 193,96 € |
| 40 | 9,48775 € | 379,51 € |
| 60 | 9,36700 € | 562,02 € |
| 100 | 9,21700 € | 921,70 € |
| 260 | 8,94231 € | 2.325,00 € |
| 500 | 8,75880 € | 4.379,40 € |
| 1.000 | 8,56814 € | 8.568,14 € |
| 5.000 | 8,14023 € | 40.701,15 € |
| Unit Price without VAT: | 10,66000 € |
|---|---|
| Unit Price with VAT: | 12,68540 € |

