
FRME2UWH | |
|---|---|
DigiKey Part Number | 298-18989-ND |
Manufacturer | |
Manufacturer Product Number | FRME2UWH |
Description | RACK MOUNT FIBER ENCLOSURE 2 RU, |
Customer Reference | |
Detailed Description | Rack Enclosure |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Enclosure | |
Features | - | |
For Use With/Related Products | 19" or 23" Panel Width Racks | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 419,46000 € | 419,46 € |
| Unit Price without VAT: | 419,46000 € |
|---|---|
| Unit Price with VAT: | 499,15740 € |

