
FRHC6YL3 | |
|---|---|
DigiKey Part Number | 298-FRHC6YL3-ND |
Manufacturer | |
Manufacturer Product Number | FRHC6YL3 |
Description | FIBERRUNNER 6"X4" COVER , SNAP-O |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Hinged Yellow 118.110" (3000.00mm, 9.84') |
Datasheet | Datasheet |
Category | For Use With/Related Products FiberRunner® 6x4 Duct |
Manufacturer Panduit Corp | Height 0.780" (19.81mm) |
Series | Width 6.770" (171.96mm) |
Packaging Bulk | Length 118.110" (3000.00mm, 9.84') |
Part Status Active | Color Yellow |
Accessory Type Cover - Wire Duct, Snap In Hinged |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 180,66000 € | 1.083,96 € |
| Unit Price without VAT: | 180,66000 € |
|---|---|
| Unit Price with VAT: | 214,98540 € |

