
FRHC4YL2 | |
|---|---|
DigiKey Part Number | FRHC4YL2-ND |
Manufacturer | |
Manufacturer Product Number | FRHC4YL2 |
Description | CABLE DUCT HINGED SNAP-ON 2M |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Yellow 78.740" (2000.00mm, 6.56') |
Datasheet | Datasheet |
Category | Height 0.780" (19.81mm) |
Manufacturer Panduit Corp | Width 5.240" (133.10mm) |
Series | Length 78.740" (2000.00mm, 6.56') |
Packaging Bulk | Color Yellow |
Part Status Obsolete | Base Product Number |
Accessory Type Cover - Wire Duct, Snap In |

