
FRCV24LBL10 | |
|---|---|
DigiKey Part Number | 298-FRCV24LBL10-ND |
Manufacturer | |
Manufacturer Product Number | FRCV24LBL10 |
Description | FIBERRUNNER SNAP-ON FIBERRUNNER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Black 122.05" (3100.00mm, 10.17') |
Datasheet | Datasheet |
Category | Accessory Type Cover - Wire Duct, Snap In |
Manufacturer Panduit Corp | Height 1.540" (39.12mm) |
Series | Width 26.070" (662.18mm) |
Packaging Bulk | Length 122.05" (3100.00mm, 10.17') |
Part Status Active | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 94,78700 € | 947,87 € |
| Unit Price without VAT: | 94,78700 € |
|---|---|
| Unit Price with VAT: | 112,79653 € |

