7/16" Hex Socket Nut Driver 7.35" (186.7mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FR716DR

DigiKey Part Number
FR716DR-ND
Manufacturer
Manufacturer Product Number
FR716DR
Description
NUT DRIVER HEX SCKT 7/16" 7.35"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
7/16" Hex Socket Nut Driver 7.35" (186.7mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Hex Socket
Manufacturer
Panduit Corp
Size
7/16"
Series
Length - Overall
7.35" (186.7mm)
Packaging
Bulk
Weight
0.24 lb (108.86 g)
Part Status
Active
Base Product Number
Tool Type
Nut Driver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
123,90000 €23,90 €
Manufacturers Standard Package
Unit Price without VAT:23,90000 €
Unit Price with VAT:28,44100 €