
FR6X4BL2 | |
|---|---|
DigiKey Part Number | 298-FR6X4BL2-ND |
Manufacturer | |
Manufacturer Product Number | FR6X4BL2 |
Description | FIBERRUNNER CHANNEL, 6X4 SYSTEM, |
Customer Reference | |
Detailed Description | Wire Duct Black Solid (Raceway), Base Bracket Mount 6.56' (2.00m) |
Datasheet | Datasheet |
Category | Height 4.440" (112.80mm) |
Manufacturer Panduit Corp | Length 6.56' (2.00m) |
Series | Width 6.580" (167.13mm) |
Packaging Bulk | Mounting Type Bracket Mount |
Part Status Obsolete | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Solid (Raceway), Base | Color Black |

