
FQZN-08-10AS | |
|---|---|
DigiKey Part Number | FQZN-08-10AS-ND |
Manufacturer | |
Manufacturer Product Number | FQZN-08-10AS |
Description | 8-FIBER, SFQ CASSETTE, OM4 50/12 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Patch Panel, Fiber LC, MPO 8 1 - |
Datasheet | Datasheet |
Category | Connector Type LC, MPO |
Manufacturer Panduit Corp | Number of Positions 8 |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Termination Style Connector |
Type Patch Panel, Fiber | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 462,18000 € | 462,18 € |
| Unit Price without VAT: | 462,18000 € |
|---|---|
| Unit Price with VAT: | 549,99420 € |

