
FQMAP45BL | |
|---|---|
DigiKey Part Number | FQMAP45BL-ND |
Manufacturer | |
Manufacturer Product Number | FQMAP45BL |
Description | FIBER OPTIC MIGRATION ADAPTER PA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector MPO Receptacle To MPO Receptacle Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | MPO Receptacle | |
Convert To (Adapter End) | MPO Receptacle | |
Simplex/Duplex | 4-Plex | |
Mode | Multimode | |
Mounting Type | Free Hanging (In-Line) | |
Housing Material | Plastic | |
Ferrule Material | - | |
Features | - | |
Color | Black | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,97000 € | 199,97 € |
| Unit Price without VAT: | 199,97000 € |
|---|---|
| Unit Price with VAT: | 237,96430 € |

