
FPS6X88TC | |
|---|---|
DigiKey Part Number | 298-FPS6X88TC-ND |
Manufacturer | |
Manufacturer Product Number | FPS6X88TC |
Description | CABLE MOD JACK TO PLUG 3.28' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Plug 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | - | |
Connector Type | Jack to Plug | |
Mounting Type | - | |
Number of Positions/Contacts | - | |
Length | 3.28' (1.00m) | |
Shielding | Shielded | |
Color | - | |
Features | - | |
Style | Cat6a | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 43,31600 € | 433,16 € |
| Unit Price without VAT: | 43,31600 € |
|---|---|
| Unit Price with VAT: | 51,54604 € |


