


FPONE4 | |
|---|---|
DigiKey Part Number | 298-FPONE4-ND |
Manufacturer | |
Manufacturer Product Number | FPONE4 |
Description | ENCLOSURE FIBER 19.09"L X 5.31"W |
Customer Reference | |
Detailed Description | Enclosure Fiberglass White, Off Cover Included 19.090" L x 5.310" W (484.89mm x 134.87mm) X 15.750" (400.05mm) |
Datasheet | Datasheet |
Category | Height 15.750" (400.05mm) |
Mfr | Area (L x W) 101.4in² (654cm²) |
Packaging Bulk | Design Cover Included |
Part Status Obsolete | Material |
Container Type Enclosure | Color White, Off |
Size / Dimension 19.090" L x 5.310" W (484.89mm x 134.87mm) | Ratings |

