



FPONE3 | |
|---|---|
DigiKey Part Number | 298-FPONE3-ND |
Manufacturer | |
Manufacturer Product Number | FPONE3 |
Description | ENCLOSURE FIBER 16.53"L X 4.33"W |
Customer Reference | |
Detailed Description | Enclosure Fiberglass White, Off Cover Included 16.530" L x 4.330" W (419.86mm x 109.98mm) X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Enclosure | |
Size / Dimension | 16.530" L x 4.330" W (419.86mm x 109.98mm) | |
Area (L x W) | 71.6in² (462cm²) | |
Design | Cover Included | |
Material | ||
Color | White, Off | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |

