



FPONE2 | |
|---|---|
DigiKey Part Number | 298-FPONE2-ND |
Manufacturer | |
Manufacturer Product Number | FPONE2 |
Description | ENCLOSURE 12.48"L X 3.93"W |
Customer Reference | |
Detailed Description | Enclosure Fiberglass Gray Cover Included 12.480" L x 3.930" W (316.99mm x 99.82mm) X 9.250" (234.95mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Enclosure | |
Size / Dimension | 12.480" L x 3.930" W (316.99mm x 99.82mm) | |
Height | 9.250" (234.95mm) | |
Area (L x W) | 48.9in² (316cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |

