


FPONE1 | |
|---|---|
DigiKey Part Number | 298-FPONE1-ND |
Manufacturer | |
Manufacturer Product Number | FPONE1 |
Description | ENCLOSURE FIBER 9.17"L X 2.48"W |
Customer Reference | |
Detailed Description | Enclosure Fiberglass Gray Cover Included 9.170" L x 2.480" W (232.92mm x 62.99mm) X 7.870" (199.90mm) |
Datasheet | Datasheet |
Category | Height 7.870" (199.90mm) |
Mfr | Area (L x W) 22.7in² (147cm²) |
Packaging Bulk | Design Cover Included |
Part Status Obsolete | Material |
Container Type Enclosure | Color Gray |
Size / Dimension 9.170" L x 2.480" W (232.92mm x 62.99mm) | Ratings |

