Polishing Film Diamond X 4.00" (101.60mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPF1-V

DigiKey Part Number
298-16241-ND
Manufacturer
Manufacturer Product Number
FPF1-V
Description
POLISHING FILM DIAMOND 4"
Customer Reference
Detailed Description
Polishing Film Diamond X 4.00" (101.60mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Polishing Film
Abrasive Material
Diamond
Abrasive Grade
-
Abrasive Grit
-
Width
-
Length
-
Diameter
4.00" (101.60mm)
Applications
Fiber Optic Connector Polishing
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,45000 €11,45 €
510,88000 €54,40 €
1010,64500 €106,45 €
2510,34160 €258,54 €
Manufacturers Standard Package
Unit Price without VAT:11,45000 €
Unit Price with VAT:13,62550 €