




FP6X88MTG-X | |
|---|---|
DigiKey Part Number | 298-16240-ND |
Manufacturer | |
Manufacturer Product Number | FP6X88MTG-X |
Description | TX6A CATEGORY 6A UTP FIELD TERMI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Flat Oval Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Protective Cap | |
Shielding | Shielded | |
Ratings | Cat6a | |
Ingress Protection | IP20 | |
Termination | IDC | |
Length | 1.82" (46.1mm) | |
Color | Black | |
Wire Gauge | 22 ~ 26 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | Phosphor Bronze | |
Voltage Rating | - | |
Housing Material | Polycarbonate (PC) | |
Shield Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,58000 € | 21,58 € |
| 10 | 20,06100 € | 200,61 € |
| 30 | 19,37667 € | 581,30 € |
| 50 | 19,06580 € | 953,29 € |
| 100 | 18,65160 € | 1.865,16 € |
| 250 | 18,11688 € | 4.529,22 € |
| 500 | 17,72198 € | 8.860,99 € |
| 1.000 | 17,33512 € | 17.335,12 € |
| 2.500 | 16,83571 € | 42.089,27 € |
| Unit Price without VAT: | 21,58000 € |
|---|---|
| Unit Price with VAT: | 25,68020 € |



