
FP2RCWH | |
|---|---|
DigiKey Part Number | FP2RCWH-ND |
Manufacturer | |
Manufacturer Product Number | FP2RCWH |
Description | FACEPLATE RECT ELEC & BEZEL WHT |
Customer Reference | |
Detailed Description | Cover, 2 Gang, Brazilian White 4.500" (114.30mm) |
Datasheet | Datasheet |
Category | For Use With/Related Products Pan-Away™ Plastic, Surface Mount Raceway and Junction Boxes |
Manufacturer Panduit Corp | Height 0.220" (5.59mm) |
Series | Width 4.500" (114.30mm) |
Packaging Bulk | Length 4.500" (114.30mm) |
Part Status Obsolete | Color White |
Accessory Type Cover, 2 Gang, Brazilian | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFG4WH | Panduit Corp | 0 | 298-12494-ND | 5,10000 € | Similar |


