Image for FP2DCWH is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP2DCWH

DigiKey Part Number
FP2DCWH-ND
Manufacturer
Manufacturer Product Number
FP2DCWH
Description
FACEPLATE DUP ELEC & BEZEL WHT
Customer Reference
Detailed Description
Cover, 2 Gang, Brazilian White 4.500" (114.30mm)
Product Attributes
Filter Similar Products
Category
For Use With/Related Products
Pan-Away™ Plastic, Surface Mount Raceway and Junction Boxes
Manufacturer
Panduit Corp
Height
0.220" (5.59mm)
Series
Width
4.500" (114.30mm)
Packaging
Bulk
Length
4.500" (114.30mm)
Part Status
Obsolete
Color
White
Accessory Type
Cover, 2 Gang, Brazilian
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.