
FP2DCEI | |
|---|---|
DigiKey Part Number | FP2DCEI-ND |
Manufacturer | |
Manufacturer Product Number | FP2DCEI |
Description | FACEPLATE 2 GANG DUP IVORY |
Customer Reference | |
Detailed Description | Cover, Communication and Duplex Electrical Ivory 4.500" (114.30mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Cover, Communication and Duplex Electrical | |
For Use With/Related Products | Accepts 2 Mini-Com Sloped or Flat Inserts | |
Height | 0.220" (5.59mm) | |
Width | 4.500" (114.30mm) | |
Length | 4.500" (114.30mm) | |
Color | Ivory | |
Base Product Number |

