
FOSP61-C | |
|---|---|
DigiKey Part Number | FOSP61-C-ND |
Manufacturer | |
Manufacturer Product Number | FOSP61-C |
Description | FIBER OPTIC SPLICE SLEEVE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Splice Sleeve |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Splice Sleeve | |
Specifications | 60.00mm Length | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,37000 € | 4,37 € |
| 10 | 4,06400 € | 40,64 € |
| 25 | 3,94880 € | 98,72 € |
| 50 | 3,86340 € | 193,17 € |
| 100 | 3,77980 € | 377,98 € |
| 300 | 3,65103 € | 1.095,31 € |
| 500 | 3,59256 € | 1.796,28 € |
| 1.000 | 3,51459 € | 3.514,59 € |
| 2.500 | 3,41399 € | 8.534,98 € |
| Unit Price without VAT: | 4,37000 € |
|---|---|
| Unit Price with VAT: | 5,20030 € |

