


FOPPX12Y | |
|---|---|
DigiKey Part Number | 298-FOPPX12Y-DS-ND |
Manufacturer | |
Manufacturer Product Number | FOPPX12Y |
Description | CBL FBR OPTIC 125UM FEET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Aqua Multimode 125µm Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Style | Multiple Fibers | |
Type | Multimode | |
Length | Enter Number of Feet in Order Quantity | |
Core Diameter | 50µm | |
Cladding Diameter | 125µm | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | 0.510" (12.95mm) | |
Tensile Strength | 13.6kg | |
Attenuation - Typ | - | |
Jacket Color | Aqua | |
Bend Radius | 129.54mm | |
Ratings | OFCP | |
Features | 12 Fibers, Armored | |
Operating Temperature | -40°C ~ 75°C | |
Core Material | - | |
Cladding Material | - | |
Spool Size | 150.0' (45.7m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,33000 € | 8,33 € |
| 5 | 7,91800 € | 39,59 € |
| 10 | 7,74700 € | 77,47 € |
| 25 | 7,52640 € | 188,16 € |
| 50 | 7,36360 € | 368,18 € |
| 100 | 7,20400 € | 720,40 € |
| Unit Price without VAT: | 8,33000 € |
|---|---|
| Unit Price with VAT: | 9,91270 € |

