
FOPPW24Y | |
|---|---|
DigiKey Part Number | 298-FOPPW24Y-ND |
Manufacturer | |
Manufacturer Product Number | FOPPW24Y |
Description | CBL FIBER OPTIC 125UM MULTIMODE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Green Multimode 125µm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Multiple Fibers | |
Type | Multimode | |
Length | - | |
Core Diameter | 50µm | |
Cladding Diameter | 125µm | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | 0.730" (18.54mm) | |
Tensile Strength | 20.4kg | |
Attenuation - Typ | - | |
Jacket Color | Green | |
Bend Radius | 185.42mm | |
Ratings | OFCP | |
Features | 24 Fibers, Armored | |
Operating Temperature | -40°C ~ 75°C | |
Core Material | - | |
Cladding Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.640 | 10,11578 € | 16.589,88 € |
| Unit Price without VAT: | 10,11578 € |
|---|---|
| Unit Price with VAT: | 12,03778 € |

