
FOPPW06Y | |
|---|---|
DigiKey Part Number | 298-FOPPW06Y-ND |
Manufacturer | |
Manufacturer Product Number | FOPPW06Y |
Description | CBL FIBER OPTIC 125UM MULTIMODE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Green Multimode 125µm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Multiple Fibers | |
Type | Multimode | |
Length | - | |
Core Diameter | 50µm | |
Cladding Diameter | 125µm | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | 0.470" (11.94mm) | |
Tensile Strength | 13.5kg | |
Attenuation - Typ | - | |
Jacket Color | Green | |
Bend Radius | 119.38mm | |
Ratings | OFCP | |
Features | 6 Fibers, Armored | |
Operating Temperature | -40°C ~ 75°C | |
Core Material | - | |
Cladding Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.640 | 4,83899 € | 7.935,94 € |
| Unit Price without VAT: | 4,83899 € |
|---|---|
| Unit Price with VAT: | 5,75840 € |

