


FONPZ24Y | |
|---|---|
DigiKey Part Number | 298-FONPZ24Y-DS-ND |
Manufacturer | |
Manufacturer Product Number | FONPZ24Y |
Description | CBL FIBER OPTIC FEET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Black Multimode Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Style | Multiple Fibers | |
Type | Multimode | |
Length | Enter Number of Feet in Order Quantity | |
Core Diameter | - | |
Cladding Diameter | - | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | 0.370" (9.40mm) | |
Tensile Strength | 90.7kg | |
Attenuation - Typ | - | |
Jacket Color | Black | |
Bend Radius | 187.96mm | |
Ratings | OFNP | |
Features | 24 Fibers | |
Operating Temperature | -40°C ~ 70°C | |
Core Material | - | |
Cladding Material | - | |
Spool Size | 1640.4' (500.0m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,25000 € | 11,25 € |
| 5 | 10,69000 € | 53,45 € |
| 10 | 10,45800 € | 104,58 € |
| 25 | 10,16040 € | 254,01 € |
| 50 | 9,94020 € | 497,01 € |
| 100 | 9,72470 € | 972,47 € |
| Unit Price without VAT: | 11,25000 € |
|---|---|
| Unit Price with VAT: | 13,38750 € |

