
FONLZ24Y | |
|---|---|
DigiKey Part Number | 298-FONLZ24Y-ND |
Manufacturer | |
Manufacturer Product Number | FONLZ24Y |
Description | CBL FIBER OPTIC 125UM MULTIMODE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Black Multimode 125µm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Multiple Fibers | |
Type | Multimode | |
Length | - | |
Core Diameter | 50µm | |
Cladding Diameter | 125µm | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Jacket (Insulation) Diameter | 0.430" (10.92mm) | |
Tensile Strength | 81.6kg | |
Attenuation - Typ | - | |
Jacket Color | Black | |
Bend Radius | 109.22mm | |
Ratings | - | |
Features | 24 Fibers | |
Operating Temperature | -50°C ~ 70°C | |
Core Material | - | |
Cladding Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.280 | 7,57289 € | 24.839,08 € |
| Unit Price without VAT: | 7,57289 € |
|---|---|
| Unit Price with VAT: | 9,01174 € |




