FOMPZ24Y is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 11,49154 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 9,02109 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 11,00268 €
Datasheet
Fiber Optic Cable Black Multimode 125µm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOMPZ24Y

DigiKey Part Number
FOMPZ24Y-ND
Manufacturer
Manufacturer Product Number
FOMPZ24Y
Description
CBL FIBER OPTIC 125UM MULTIMODE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fiber Optic Cable Black Multimode 125µm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cladding Diameter
125µm
Manufacturer
Panduit Corp
Jacket (Insulation) Diameter
0.650" (16.51mm)
Series
Tensile Strength
81.6kg
Packaging
Bulk
Jacket Color
Black
Part Status
Active
Bend Radius
165.1mm
Style
Multiple Fibers
Operating Temperature
-40°C ~ 70°C
Type
Multimode
Base Product Number
Core Diameter
50µm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FOMPX24YPanduit Corp0FOMPX24Y-ND11,49154 €Parametric Equivalent
FOMRX24YPanduit Corp0FOMRX24Y-ND9,02109 €Parametric Equivalent
FOMRZ24YPanduit Corp0FOMRZ24Y-ND11,00268 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.64013,13507 €21.541,51 €
Unit Price without VAT:13,13507 €
Unit Price with VAT:15,63073 €