Fiber Optic Cable Black Multimode 125µm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOKPX12

DigiKey Part Number
FOKPX12-ND
Manufacturer
Manufacturer Product Number
FOKPX12
Description
CBL FIBER OPTIC 125UM MULTIMODE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fiber Optic Cable Black Multimode 125µm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cladding Diameter
125µm
Manufacturer
Panduit Corp
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Series
Jacket (Insulation) Diameter
0.280" (7.11mm)
Packaging
Bulk
Tensile Strength
45.4kg
Part Status
Active
Jacket Color
Black
Style
Multiple Fibers
Bend Radius
71.12mm
Type
Multimode
Operating Temperature
-40°C ~ 70°C
Core Diameter
50µm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.6403,40601 €5.585,86 €
Unit Price without VAT:3,40601 €
Unit Price with VAT:4,05315 €