


FOKPX06 | |
|---|---|
DigiKey Part Number | 298-FOKPX06-DS-ND |
Manufacturer | |
Manufacturer Product Number | FOKPX06 |
Description | CBL FBR OPTIC 125UM FEET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Black Multimode 125µm Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Style | Multiple Fibers | |
Type | Multimode | |
Length | Enter Number of Feet in Order Quantity | |
Core Diameter | 50µm | |
Cladding Diameter | 125µm | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.200" (5.08mm) | |
Tensile Strength | 13.6kg | |
Attenuation - Typ | - | |
Jacket Color | Black | |
Bend Radius | 50.8mm | |
Ratings | OFNP | |
Features | 6 Fibers | |
Operating Temperature | -40°C ~ 80°C | |
Core Material | - | |
Cladding Material | - | |
Spool Size | 150.0' (45.7m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 5 | 2,32000 € | 11,60 € |
| 10 | 2,26900 € | 22,69 € |
| 25 | 2,20480 € | 55,12 € |
| 50 | 2,15740 € | 107,87 € |
| 100 | 2,11080 € | 211,08 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,90360 € |

