FOJDZ24 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 4,74726 €
Datasheet
Fiber Optic Cable Black Multimode 125µm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOJDZ24

DigiKey Part Number
298-FOJDZ24-ND
Manufacturer
Manufacturer Product Number
FOJDZ24
Description
CBL FIBER OPTIC 125UM MULTIMODE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fiber Optic Cable Black Multimode 125µm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cladding Diameter
125µm
Manufacturer
Panduit Corp
Jacket (Insulation) Diameter
0.520" (13.21mm)
Series
Tensile Strength
135.6kg
Packaging
Spool
Jacket Color
Black
Part Status
Active
Bend Radius
264.16mm
Style
Multiple Fibers
Ratings
OFNR
Type
Multimode
Features
24 Fibers, Zip Cord
Core Diameter
50µm
Operating Temperature
-50°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FOJDZ06Panduit Corp0298-FOJDZ06-ND4,74726 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
3.2807,23665 €23.736,21 €
Unit Price without VAT:7,23665 €
Unit Price with VAT:8,61161 €