Fiber Optic Cable Black Multimode 125µm Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOJDZ12

DigiKey Part Number
298-FOJDZ12-DS-ND
Manufacturer
Manufacturer Product Number
FOJDZ12
Description
CBL FBR OPTIC 125UM FEET
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fiber Optic Cable Black Multimode 125µm Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cladding Diameter
125µm
Manufacturer
Panduit Corp
Jacket (Insulation) Diameter
0.520" (13.21mm)
Series
Tensile Strength
135.6kg
Packaging
Digi-Spool®, Continuous Spool
Jacket Color
Black
Part Status
Active
Bend Radius
264.16mm
Style
Multiple Fibers
Ratings
OFNR
Type
Multimode
Features
12 Fibers, Zip Cord
Length
Enter Number of Feet in Order Quantity
Operating Temperature
-50°C ~ 70°C
Core Diameter
50µm
Spool Size
3280.0' (999.7m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
3.2807,51506 €24.649,40 €
Unit Price without VAT:7,51506 €
Unit Price with VAT:8,94292 €