
FOIPX02Y | |
|---|---|
DigiKey Part Number | FOIPX02Y-ND |
Manufacturer | |
Manufacturer Product Number | FOIPX02Y |
Description | CBL FIBER OPTIC 125UM MULTIMODE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Aqua Multimode 125µm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Multiple Fibers | |
Type | Multimode | |
Length | - | |
Core Diameter | 50µm | |
Cladding Diameter | 125µm | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | 0.110" (2.79mm) | |
Tensile Strength | 5.7kg | |
Attenuation - Typ | - | |
Jacket Color | Aqua | |
Bend Radius | 30.48mm | |
Ratings | - | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Core Material | - | |
Cladding Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.640 | 0,74051 € | 1.214,44 € |
| Unit Price without VAT: | 0,74051 € |
|---|---|
| Unit Price with VAT: | 0,88121 € |



