


FODRZ24Y | |
|---|---|
DigiKey Part Number | 298-FODRZ24Y-DS-ND |
Manufacturer | |
Manufacturer Product Number | FODRZ24Y |
Description | CBL FBR OPTIC 125UM FEET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Aqua Multimode 125µm Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Manufacturer Panduit Corp | Jacket (Insulation) Diameter 0.320" (8.13mm) |
Series | Tensile Strength 40.8kg |
Packaging Digi-Spool®, Continuous Spool | Jacket Color Aqua |
Part Status Active | Bend Radius 81.28mm |
Style Multiple Fibers | Ratings OFNR |
Type Multimode | Features 24 Fibers |
Length Enter Number of Feet in Order Quantity | Operating Temperature -20°C ~ 70°C |
Core Diameter 50µm | Spool Size 150.0' (45.7m) |
Cladding Diameter 125µm | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.640 | 7,13417 € | 11.700,04 € |
| Unit Price without VAT: | 7,13417 € |
|---|---|
| Unit Price with VAT: | 8,48966 € |

