


FODPZ12Y | |
|---|---|
DigiKey Part Number | 298-FODPZ12Y-DS-ND |
Manufacturer | |
Manufacturer Product Number | FODPZ12Y |
Description | CBL FBR OPTIC 125UM FEET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Aqua Multimode 125µm Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Style | Multiple Fibers | |
Type | Multimode | |
Length | Enter Number of Feet in Order Quantity | |
Core Diameter | 50µm | |
Cladding Diameter | 125µm | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.230" (5.84mm) | |
Tensile Strength | 13.5kg | |
Attenuation - Typ | - | |
Jacket Color | Aqua | |
Bend Radius | 59.94mm | |
Ratings | OFNP | |
Features | 12 Fibers | |
Operating Temperature | 0°C ~ 70°C | |
Core Material | - | |
Cladding Material | - | |
Spool Size | 150.0' (45.7m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 € | 5,01 € |
| 5 | 4,76400 € | 23,82 € |
| 10 | 4,66100 € | 46,61 € |
| 25 | 4,52920 € | 113,23 € |
| 50 | 4,43120 € | 221,56 € |
| 100 | 4,33540 € | 433,54 € |
| Unit Price without VAT: | 5,01000 € |
|---|---|
| Unit Price with VAT: | 5,96190 € |

