


FODPW24Y | |
|---|---|
DigiKey Part Number | 298-FODPW24Y-ND |
Manufacturer | |
Manufacturer Product Number | FODPW24Y |
Description | CBL FIBER OPTIC 125UM MULTIMODE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Green Multimode 125µm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Multiple Fibers | |
Type | Multimode | |
Length | - | |
Core Diameter | 50µm | |
Cladding Diameter | 125µm | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 1.890" (48.01mm) | |
Tensile Strength | 13.6kg | |
Attenuation - Typ | - | |
Jacket Color | Green | |
Bend Radius | 76.2mm | |
Ratings | OFNP | |
Features | 24 Fibers | |
Operating Temperature | 0°C ~ 70°C | |
Core Material | - | |
Cladding Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.640 | 6,45089 € | 10.579,46 € |
| Unit Price without VAT: | 6,45089 € |
|---|---|
| Unit Price with VAT: | 7,67656 € |

