FODLZ12 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 3,80091 €
Datasheet
Fiber Optic Cable Aqua Multimode 125µm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fiber Optic Cable Aqua Multimode 125µm
FODLZ12

FODLZ12

DigiKey Part Number
298-FODLZ12-ND
Manufacturer
Manufacturer Product Number
FODLZ12
Description
CBL FIBER OPTIC 125UM MULTIMODE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fiber Optic Cable Aqua Multimode 125µm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cladding Diameter
125µm
Manufacturer
Panduit Corp
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Series
Jacket (Insulation) Diameter
0.240" (6.10mm)
Packaging
Bulk
Tensile Strength
20.4kg
Part Status
Active
Jacket Color
Aqua
Style
Multiple Fibers
Bend Radius
60.96mm
Type
Multimode
Features
12 Fibers
Core Diameter
50µm
Operating Temperature
-40°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FODLX12Panduit Corp0298-FODLX12-ND3,80091 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.6405,57373 €9.140,92 €
Unit Price without VAT:5,57373 €
Unit Price with VAT:6,63274 €