Fiber Optic Cable Black Multimode 125µm Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fiber Optic Cable Black Multimode 125µm Enter Number of Feet in Order Quantity
Panduit Bulk Fiber Optic Cable

FOCRZ12Y

DigiKey Part Number
298-FOCRZ12Y-DS-ND
Manufacturer
Manufacturer Product Number
FOCRZ12Y
Description
CBL FBR OPTIC 125UM FEET
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fiber Optic Cable Black Multimode 125µm Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Style
Multiple Fibers
Type
Multimode
Length
Enter Number of Feet in Order Quantity
Core Diameter
-
Cladding Diameter
125µm
Jacket (Insulation) Material
-
Jacket (Insulation) Diameter
0.310" (7.87mm)
Tensile Strength
40.8kg
Attenuation - Typ
-
Jacket Color
Black
Bend Radius
152.4mm
Ratings
OFNR
Features
12 Fibers
Operating Temperature
-40°C ~ 75°C
Core Material
-
Cladding Material
-
Spool Size
150.0' (45.7m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.640
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
14,31000 €4,31 €
54,09800 €20,49 €
104,01000 €40,10 €
253,89560 €97,39 €
503,81160 €190,58 €
1003,72930 €372,93 €
Manufacturers Standard Package
Unit Price without VAT:4,31000 €
Unit Price with VAT:5,12890 €