
FO6CB | |
|---|---|
DigiKey Part Number | 298-12687-ND |
Manufacturer | |
Manufacturer Product Number | FO6CB |
Description | THE FAN-OUT KIT FOR SIX FIBERS I |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Fan Out Kit For Fiber to Fiber |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Fan Out Kit | |
For Use With/Related Products | Fiber to Fiber | |
Specifications | 6 Fibers; 39.37" (1.00m) | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Color | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,90000 € | 43,90 € |
| 10 | 40,82100 € | 408,21 € |
| 25 | 39,65320 € | 991,33 € |
| 50 | 38,79060 € | 1.939,53 € |
| 100 | 37,94560 € | 3.794,56 € |
| 250 | 36,85472 € | 9.213,68 € |
| 500 | 36,04906 € | 18.024,53 € |
| 1.000 | 35,25980 € | 35.259,80 € |
| 2.500 | 34,24081 € | 85.602,03 € |
| Unit Price without VAT: | 43,90000 € |
|---|---|
| Unit Price with VAT: | 52,24100 € |

