
FO12CB | |
|---|---|
DigiKey Part Number | 298-12686-ND |
Manufacturer | |
Manufacturer Product Number | FO12CB |
Description | THE FAN-OUT KIT FOR 12 FIBERS IS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Fan Out Kit For Fiber to Fiber |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Fan Out Kit | |
For Use With/Related Products | Fiber to Fiber | |
Specifications | 12 Fibers; 39.37" (1.00m) | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Color | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 43,93600 € | 439,36 € |
| Unit Price without VAT: | 43,93600 € |
|---|---|
| Unit Price with VAT: | 52,28384 € |

