Cleaning Tool
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMTPMFCT

DigiKey Part Number
FMTPMFCT-ND
Manufacturer
Manufacturer Product Number
FMTPMFCT
Description
MTP MALE FIBER CLEANING TOOL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cleaning Tool
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
Cleaning Tool
Specifications
-
Size / Dimension
-
For Use With/Related Products
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1222,03000 €222,03 €
10206,36800 €2.063,68 €
25200,42600 €5.010,65 €
50196,03740 €9.801,87 €
100191,73880 €19.173,88 €
250186,18780 €46.546,95 €
Manufacturers Standard Package
Unit Price without VAT:222,03000 €
Unit Price with VAT:264,21570 €