FMPOMRSXMAQ is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panduit Corp
In Stock: 0
Unit Price: 169,68000 €
Datasheet
Image for FMPOMRSXMAQ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMPOMRSXMAQ

DigiKey Part Number
298-FMPOMRSXMAQ-ND
Manufacturer
Manufacturer Product Number
FMPOMRSXMAQ
Description
MPO SPLICE-ON CONNECTOR, MALE, F
Customer Reference
Detailed Description
Fiber Optic Plug Connector MPO Duplex 125µm Aqua
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Style
MPO
Connector Type
Plug
Simplex/Duplex
Duplex
Mode
Multimode OM3, OM4
Fiber Core Diameter
50µm
Fiber Cladding Diameter
125µm
Cable Diameter
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Push-Pull
Housing Color
Aqua
Boot Color
-
Ingress Protection
-
Features
Dust Cap, Strain Relief
Attenuation - Typ
-0.35dB
Reflection
-20dB
Housing Material
-
Ferrule Material
-
Body Material
-
Operating Temperature
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes