MFR Recommended

FMPOMRSSSGR | |
|---|---|
DigiKey Part Number | 298-FMPOMRSSSGR-ND |
Manufacturer | |
Manufacturer Product Number | FMPOMRSSSGR |
Description | MPO SPLICE-ON CONNECTOR, MALE, F |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector MPO Duplex 125µm Green |
Category | Fiber Cladding Diameter 125µm |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Push-Pull |
Part Status Obsolete | Housing Color Green |
Connector Style MPO | Features Dust Cap, Strain Relief |
Connector Type Plug | Attenuation - Typ -0.75dB |
Simplex/Duplex Duplex | Reflection -60dB |
Mode Singlemode | Base Product Number |
Fiber Core Diameter 9µm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F9TCN7NNNSNM001 | Panduit Corp | 0 | 298-F9TCN7NNNSNM001-ND | 164,98000 € | MFR Recommended |


