FMPOM3SSSGR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panduit Corp
In Stock: 0
Unit Price: 164,98000 €
Datasheet
Image for FMPOM3SSSGR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMPOM3SSSGR

DigiKey Part Number
298-FMPOM3SSSGR-ND
Manufacturer
Manufacturer Product Number
FMPOM3SSSGR
Description
MPO SPLICE-ON CONNECTOR, MALE, F
Customer Reference
Detailed Description
Fiber Optic Plug Connector MPO Duplex 125µm Green
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Cladding Diameter
125µm
Manufacturer
Panduit Corp
Cable Diameter
3.0mm
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Obsolete
Fastening Type
Push-Pull
Connector Style
MPO
Housing Color
Green
Connector Type
Plug
Features
Dust Cap, Strain Relief
Simplex/Duplex
Duplex
Attenuation - Typ
-0.75dB
Mode
Singlemode
Reflection
-60dB
Fiber Core Diameter
9µm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F9TCN7NNNSNM001Panduit Corp0298-F9TCN7NNNSNM001-ND164,98000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes